
15KPA33CA | |
|---|---|
DigiKey Part Number | 4786-15KPA33CACT-ND - Cut Tape (CT) 4786-15KPA33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA33CA |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.9V | |
Voltage - Clamping (Max) @ Ipp | 54.7V | |
Current - Peak Pulse (10/1000µs) | 276.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.22.20200 | kr.222.02 |
| 100 | kr.15.86050 | kr.1,586.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.18932 | kr.3,547.33 |
| 500 | kr.13.15636 | kr.6,578.18 |
| 750 | kr.12.63027 | kr.9,472.70 |
| 1.250 | kr.12.40002 | kr.15,500.02 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

