
MP10722 | |
|---|---|
DigiKey Part Number | 5254-MP10722TR-ND - Tape & Reel (TR) 5254-MP10722CT-ND - Cut Tape (CT) 5254-MP10722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10722 |
Description | 32.7680KHZ GSX-317 CRYSTAL 20 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.48300 | kr.24.83 |
| 25 | kr.2.35040 | kr.58.76 |
| 50 | kr.2.25360 | kr.112.68 |
| 100 | kr.2.16080 | kr.216.08 |
| 250 | kr.2.04360 | kr.510.90 |
| 500 | kr.1.95900 | kr.979.50 |
| 1.000 | kr.1.87798 | kr.1,877.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75634 | kr.5,269.02 |
| 6.000 | kr.1.68371 | kr.10,102.26 |
| 9.000 | kr.1.64264 | kr.14,783.76 |
| 15.000 | kr.1.59235 | kr.23,885.25 |
| 21.000 | kr.1.56009 | kr.32,761.89 |
| 30.000 | kr.1.52661 | kr.45,798.30 |
| 36.000 | kr.1.50977 | kr.54,351.72 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |

