
MP09847 | |
|---|---|
DigiKey Part Number | 5254-MP09847TR-ND - Tape & Reel (TR) 5254-MP09847CT-ND - Cut Tape (CT) 5254-MP09847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP09847 |
Description | 76.80 MHz GSX-113/X SM Crystal 9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±4ppm Crystal 9.16pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MP09847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±14ppm | |
Frequency Tolerance | ±4ppm | |
Load Capacitance | 9.16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 10 | kr.10.27500 | kr.102.75 |
| 25 | kr.9.71640 | kr.242.91 |
| 50 | kr.9.31500 | kr.465.75 |
| 100 | kr.8.92940 | kr.892.94 |
| 250 | kr.8.44460 | kr.2,111.15 |
| 500 | kr.8.09552 | kr.4,047.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.76109 | kr.7,761.09 |
| 2.000 | kr.7.44075 | kr.14,881.50 |
| 3.000 | kr.7.25960 | kr.21,778.80 |
| 5.000 | kr.7.03785 | kr.35,189.25 |
| 7.000 | kr.6.89558 | kr.48,269.06 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |


