
MP08390 | |
|---|---|
DigiKey Part Number | 5254-MP08390TR-ND - Tape & Reel (TR) 5254-MP08390CT-ND - Cut Tape (CT) 5254-MP08390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08390 |
Description | 32.7680KHZ GWX-1610 CRYSTAL 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43100 | kr.34.31 |
| 25 | kr.3.24560 | kr.81.14 |
| 50 | kr.3.11140 | kr.155.57 |
| 100 | kr.2.98310 | kr.298.31 |
| 250 | kr.2.82124 | kr.705.31 |
| 500 | kr.2.70436 | kr.1,352.18 |
| 1.000 | kr.2.59251 | kr.2,592.51 |
| 2.500 | kr.2.45175 | kr.6,129.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.35039 | kr.11,751.95 |
| 10.000 | kr.2.25332 | kr.22,533.20 |
| 15.000 | kr.2.19841 | kr.32,976.15 |
| 25.000 | kr.2.13120 | kr.53,280.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

