
TR9CE13330A04CIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CE13330A04CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE13330A04CIMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE13330A04CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 13.33A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.409.75350 | kr.8,195.07 |
| Unit Price without VAT: | kr.409.75350 |
|---|---|
| Unit Price with VAT: | kr.512.19188 |


