GLF1501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF1100-T1G7

DigiKey Part Number
2500-GLF1100-T1G7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF1100-T1G7
Description
LOADSWITCH WITH OUTPUT DISCHARGE
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
82mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of kr.3,225.00 or more for products shipped by GLF Integrated Power
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.2.47000kr.24.70
20kr.2.16100kr.43.22
30kr.2.03167kr.60.95
100kr.1.53510kr.153.51
250kr.1.30936kr.327.34
500kr.1.24486kr.622.43
1.000kr.0.94815kr.948.15
3.000kr.0.88365kr.2,650.95
6.000kr.0.85140kr.5,108.40
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750