50 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.95027

DigiKey Part Number
4983-12.95027TR-ND - Tape & Reel (TR)
4983-12.95027CT-ND - Cut Tape (CT)
4983-12.95027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.95027
Description
CERAMIC SMD 4 PAD OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
-0.5V ~ 7V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
11mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Tri-State (Output Enable)
Current - Supply (Disable) (Max)
50µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.61900kr.66.19
25kr.6.26120kr.156.53
50kr.6.00280kr.300.14
100kr.5.75420kr.575.42
250kr.5.44200kr.1,360.50
500kr.5.21680kr.2,608.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.00112kr.5,001.12
2.000kr.4.79447kr.9,588.94
3.000kr.4.67765kr.14,032.95
5.000kr.4.53457kr.22,672.85
7.000kr.4.44276kr.31,099.32
10.000kr.4.34756kr.43,475.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250