
12.89149 | |
|---|---|
DigiKey Part Number | 4983-12.89149TR-ND - Tape & Reel (TR) 4983-12.89149CT-ND - Cut Tape (CT) 4983-12.89149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89149 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.61900 | kr.66.19 |
| 25 | kr.6.26120 | kr.156.53 |
| 50 | kr.6.00280 | kr.300.14 |
| 100 | kr.5.75420 | kr.575.42 |
| 250 | kr.5.44200 | kr.1,360.50 |
| 500 | kr.5.21680 | kr.2,608.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.00112 | kr.5,001.12 |
| 2.000 | kr.4.79447 | kr.9,588.94 |
| 3.000 | kr.4.67765 | kr.14,032.95 |
| 5.000 | kr.4.53457 | kr.22,672.85 |
| 7.000 | kr.4.44276 | kr.31,099.32 |
| 10.000 | kr.4.34756 | kr.43,475.60 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

