
12.89061 | |
|---|---|
DigiKey Part Number | 4983-12.89061TR-ND - Tape & Reel (TR) 4983-12.89061CT-ND - Cut Tape (CT) 4983-12.89061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89061 |
Description | CERAMIC SMD CRYSTAL 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.93160 | kr.73.29 |
| 50 | kr.2.80980 | kr.140.49 |
| 100 | kr.2.69320 | kr.269.32 |
| 250 | kr.2.54716 | kr.636.79 |
| 500 | kr.2.44178 | kr.1,220.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.34073 | kr.2,340.73 |
| 2.000 | kr.2.24392 | kr.4,487.84 |
| 3.000 | kr.2.18918 | kr.6,567.54 |
| 5.000 | kr.2.12211 | kr.10,610.55 |
| 7.000 | kr.2.07908 | kr.14,553.56 |
| 10.000 | kr.2.03443 | kr.20,344.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

