
12.85616 | |
|---|---|
DigiKey Part Number | 4983-12.85616TR-ND - Tape & Reel (TR) 4983-12.85616CT-ND - Cut Tape (CT) 4983-12.85616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85616 |
Description | CRYSTAL, 38.4MHZ, 8PF, SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.33240 | kr.83.31 |
| 50 | kr.3.19400 | kr.159.70 |
| 100 | kr.3.06160 | kr.306.16 |
| 250 | kr.2.89508 | kr.723.77 |
| 500 | kr.2.77528 | kr.1,387.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.66045 | kr.2,660.45 |
| 2.000 | kr.2.55043 | kr.5,100.86 |
| 3.000 | kr.2.48822 | kr.7,464.66 |
| 5.000 | kr.2.41201 | kr.12,060.05 |
| 7.000 | kr.2.36311 | kr.16,541.77 |
| 10.000 | kr.2.31238 | kr.23,123.80 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

