
12.84814 | |
|---|---|
DigiKey Part Number | 4983-12.84814TR-ND - Tape & Reel (TR) 4983-12.84814CT-ND - Cut Tape (CT) 4983-12.84814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84814 |
Description | Crystal 32.0MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.39560 | kr.84.89 |
| 50 | kr.3.25500 | kr.162.75 |
| 100 | kr.3.11990 | kr.311.99 |
| 250 | kr.2.95064 | kr.737.66 |
| 500 | kr.2.82866 | kr.1,414.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71155 | kr.2,711.55 |
| 2.000 | kr.2.59943 | kr.5,198.86 |
| 3.000 | kr.2.53602 | kr.7,608.06 |
| 5.000 | kr.2.45835 | kr.12,291.75 |
| 7.000 | kr.2.40851 | kr.16,859.57 |
| 10.000 | kr.2.35680 | kr.23,568.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

