New at DigiKey
TBD05-02-1-G-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD05-21-1-G-G

DigiKey Part Number
2073-TBD05-21-1-G-G-ND
Manufacturer
Manufacturer Product Number
TBD05-21-1-G-G
Description
21W, 3.5MM PITCH TERM-BLOCK, ANG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
21
Pitch
0.138" (3.50mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
480kr.16.79706kr.8,062.59
Unit Price without VAT:kr.16.79706
Unit Price with VAT:kr.20.99633