
BF060-06A-B-0400-0280-0305-L-D | |
|---|---|
DigiKey Part Number | 2073-BF060-06A-B-0400-0280-0305-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BF060-06A-B-0400-0280-0305-L-D |
Description | 6POS, 2MM PITCH PIN HDR, DIL, TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF060-06A-B-0400-0280-0305-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59800 | kr.15.98 |
| 100 | kr.1.35990 | kr.135.99 |
| 500 | kr.1.21334 | kr.606.67 |
| 1.000 | kr.1.15540 | kr.1,155.40 |
| 5.000 | kr.1.03129 | kr.5,156.45 |
| 10.000 | kr.0.98206 | kr.9,820.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



