
BC057-14-A-A-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC057-14-A-A-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC057-14-A-A-0150-L-CCT-ND - Cut Tape (CT) 2073-BC057-14-A-A-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC057-14-A-A-0150-L-C |
Description | 14W,1.0MM PITCH PIN HDR,DIL, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC057-14-A-A-0150-L-C Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.059" (1.50mm) |
Series | Insulation Height 0.122" (3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.11.03200 | kr.110.32 |
| 100 | kr.9.37430 | kr.937.43 |
| 500 | kr.8.36766 | kr.4,183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.58619 | kr.11,379.28 |
| 3.000 | kr.7.22432 | kr.21,672.96 |
| 4.500 | kr.7.02075 | kr.31,593.38 |
| 7.500 | kr.6.77250 | kr.50,793.75 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |


