
10-10-A-0076-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0076-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0076-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 10 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.54600 | kr.45.46 |
| 25 | kr.4.26320 | kr.106.58 |
| 50 | kr.4.05880 | kr.202.94 |
| 100 | kr.3.86490 | kr.386.49 |
| 300 | kr.3.57597 | kr.1,072.79 |
| 500 | kr.3.44922 | kr.1,724.61 |
| 1.000 | kr.3.28456 | kr.3,284.56 |
| 2.500 | kr.3.07888 | kr.7,697.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



