Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-40-A-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-A-0304-A-4-06-4-G | GCT | 459 | 2073-05-40-A-0304-A-4-06-4-G-ND | kr.17.63000 | Parametric Equivalent |
| 0150200445 | Molex | 1.456 | 0150200445-ND | kr.32.28000 | Parametric Equivalent |
| 0151200445 | Molex | 491 | 900-0151200445-ND | kr.40.45000 | Parametric Equivalent |
| 0151660445 | Molex | 3.867 | WM25083-ND | kr.32.65000 | Parametric Equivalent |
| 0152660445 | Molex | 603 | WM22888-ND | kr.52.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.82717 | kr.6,827.17 |
| Unit Price without VAT: | kr.6.82717 |
|---|---|
| Unit Price with VAT: | kr.8.53396 |









