
05-36-D-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-36-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 36 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 36 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.32903 | kr.6,329.03 |
| Unit Price without VAT: | kr.6.32903 |
|---|---|
| Unit Price with VAT: | kr.7.91129 |

