Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-32-D-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-32-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-32-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 32 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-32-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-32-D-0254-A-4-06-4-T-ND | kr.5.73808 | Parametric Equivalent |
| 05-32-D-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-32-D-0254-A-4-06-4-T-HF-ND | kr.6.54985 | Parametric Equivalent |
| 0151200356 | Molex | 0 | 900-0151200356-ND | kr.18.56365 | Parametric Equivalent |
| 0151660356 | Molex | 0 | 0151660356-ND | kr.18.46056 | Parametric Equivalent |
| 0152660356 | Molex | 0 | 0152660356-ND | kr.30.09535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.61972 | kr.6,619.72 |
| Unit Price without VAT: | kr.6.61972 |
|---|---|
| Unit Price with VAT: | kr.8.27465 |







