Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-28-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-28-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-28-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 28 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-28-A-0127-A-4-06-4-T | GCT | 426 | 2073-05-28-A-0127-A-4-06-4-T-ND | kr.8.75000 | Parametric Equivalent |
| 05-28-A-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-28-A-0127-A-4-06-4-T-HF-ND | kr.5.81968 | Parametric Equivalent |
| 0150200301 | Molex | 1.771 | 0150200301-ND | kr.30.88000 | Parametric Equivalent |
| 0151200301 | Molex | 0 | 900-0151200301-ND | kr.15.23749 | Parametric Equivalent |
| 0151660301 | Molex | 944 | 0151660301-ND | kr.13.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.60171 | kr.5,601.71 |
| Unit Price without VAT: | kr.5.60171 |
|---|---|
| Unit Price with VAT: | kr.7.00214 |








