Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-27-D-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-27-D-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-27-D-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 27 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-27-D-0304-A-4-06-4-G | GCT | 0 | 2073-05-27-D-0304-A-4-06-4-G-ND | kr.6.16895 | Parametric Equivalent |
| 05-27-D-0304-A-4-06-4-T | GCT | 0 | 2073-05-27-D-0304-A-4-06-4-T-ND | kr.5.71082 | Parametric Equivalent |
| 0150200984 | Molex | 0 | 0150200984-ND | kr.21.80602 | Parametric Equivalent |
| 0151200984 | Molex | 0 | 900-0151200984-ND | kr.18.45904 | Parametric Equivalent |
| 0151660984 | Molex | 0 | 0151660984-ND | kr.16.37647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.52291 | kr.6,522.91 |
| Unit Price without VAT: | kr.6.52291 |
|---|---|
| Unit Price with VAT: | kr.8.15364 |









