05-27-D-0203-A-4-06-4-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.43775
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.6.20832
Datasheet
New Product
27 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-27-D-0203-A-4-06-4-G

DigiKey Part Number
2073-05-27-D-0203-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-27-D-0203-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 27
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-27-D-0203-A-4-06-4-TGCT02073-05-27-D-0203-A-4-06-4-T-NDkr.5.43775Parametric Equivalent
05-27-D-0203-A-4-06-4-T-HFGCT02073-05-27-D-0203-A-4-06-4-T-HF-NDkr.6.20832Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.6.30729kr.6,307.29
Unit Price without VAT:kr.6.30729
Unit Price with VAT:kr.7.88411