Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-20-D-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0127-A-4-06-4-G | GCT | 470 | 2073-05-20-D-0127-A-4-06-4-G-ND | kr.14.33000 | Parametric Equivalent |
| 05-20-D-0127-A-4-06-4-T | GCT | 28 | 2073-05-20-D-0127-A-4-06-4-T-ND | kr.7.99000 | Parametric Equivalent |
| 0151200214 | Molex | 0 | 900-0151200214-ND | kr.14.23425 | Parametric Equivalent |
| 0151660214 | Molex | 1.753 | WM25067-ND | kr.14.39000 | Parametric Equivalent |
| 0152660214 | Molex | 386 | 0152660214-ND | kr.24.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34646 | kr.5,346.46 |
| Unit Price without VAT: | kr.5.34646 |
|---|---|
| Unit Price with VAT: | kr.6.68308 |









