Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-18-D-0254-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-18-D-0254-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-D-0254-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 18 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-D-0254-A-4-06-4-G | GCT | 0 | 2073-05-18-D-0254-A-4-06-4-G-ND | kr.5.77149 | Parametric Equivalent |
| 05-18-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-18-D-0254-A-4-06-4-T-ND | kr.5.27330 | Parametric Equivalent |
| 0150200202 | Molex | 0 | 0150200202-ND | kr.15.65844 | Parametric Equivalent |
| 0151200202 | Molex | 0 | 900-0151200202-ND | kr.17.02461 | Parametric Equivalent |
| 0151660202 | Molex | 0 | 0151660202-ND | kr.11.55719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.02782 | kr.6,027.82 |
| Unit Price without VAT: | kr.6.02782 |
|---|---|
| Unit Price with VAT: | kr.7.53478 |









