Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-18-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-18-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Category | Number of Conductors 18 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-A-0127-A-4-06-4-T | GCT | 305 | 2073-05-18-A-0127-A-4-06-4-T-ND | kr.7.61000 | Parametric Equivalent |
| 05-18-A-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-18-A-0127-A-4-06-4-T-HF-ND | kr.5.07168 | Parametric Equivalent |
| 0150200191 | Molex | 140 | WM25028-ND | kr.21.56000 | Parametric Equivalent |
| 0151200191 | Molex | 0 | 900-0151200191-ND | kr.13.15487 | Parametric Equivalent |
| 0152660191 | Molex | 1.437 | WM11408-ND | kr.23.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.99529 | kr.4,995.29 |
| Unit Price without VAT: | kr.4.99529 |
|---|---|
| Unit Price with VAT: | kr.6.24411 |








