Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-16-A-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-A-0127-A-4-06-4-G | GCT | 455 | 2073-05-16-A-0127-A-4-06-4-G-ND | kr.13.57000 | Parametric Equivalent |
| 05-16-A-0127-A-4-06-4-T | GCT | 177 | 2073-05-16-A-0127-A-4-06-4-T-ND | kr.7.48000 | Parametric Equivalent |
| 0150200169 | Molex | 347 | 0150200169-ND | kr.22.53000 | Parametric Equivalent |
| 0151200169 | Molex | 0 | 900-0151200169-ND | kr.13.73250 | Parametric Equivalent |
| 0151660169 | Molex | 513 | 0151660169-ND | kr.15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.01653 | kr.5,016.53 |
| Unit Price without VAT: | kr.5.01653 |
|---|---|
| Unit Price with VAT: | kr.6.27066 |








