New Product
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-16-A-0127-A-4-06-4-G

DigiKey Part Number
2073-05-16-A-0127-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-16-A-0127-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660169Molex5130151660169-NDkr.15.15000Parametric Equivalent
0152660169Molex3.037WM11386-NDkr.22.76000Parametric Equivalent
In-Stock: 455
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
5kr.10.86600kr.54.33
10kr.9.86500kr.98.65
25kr.8.66040kr.216.51
50kr.7.84760kr.392.38
100kr.7.11220kr.711.22
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250