Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-15-D-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-15-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-15-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-15-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-15-D-0254-A-4-06-4-T-ND | kr.0.69094 | Parametric Equivalent |
| 05-15-D-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-15-D-0254-A-4-06-4-T-HF-ND | kr.0.78987 | Parametric Equivalent |
| 0151200850 | Molex | 0 | 900-0151200850-ND | kr.2.04703 | Parametric Equivalent |
| 0151660850 | Molex | 0 | 0151660850-ND | kr.1.51591 | Parametric Equivalent |
| 0152660850 | Molex | 0 | 0152660850-ND | kr.2.30304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.00461 | kr.6,004.61 |
| Unit Price without VAT: | kr.6.00461 |
|---|---|
| Unit Price with VAT: | kr.7.50576 |









