New Product
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-08-A-0127-A-4-06-4-G

DigiKey Part Number
2073-05-08-A-0127-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-08-A-0127-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 8 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660081Molex3360151660081-NDkr.19.08000Parametric Equivalent
0152660081Molex1WM11458-NDkr.27.64000Parametric Equivalent
In-Stock: 468
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
5kr.10.34600kr.51.73
10kr.9.38300kr.93.83
25kr.8.23960kr.205.99
50kr.7.46720kr.373.36
100kr.6.76730kr.676.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250