
10DPWE_1205D1.5 | |
|---|---|
DigiKey Part Number | 3182-10DPWE_1205D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPWE_1205D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 1A, 1A |
Series | Power (Watts) 10 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.105.82333 | kr.1,587.35 |
| Unit Price without VAT: | kr.105.82333 |
|---|---|
| Unit Price with VAT: | kr.132.27916 |

