Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

FT24C04A-KSG-T | |
|---|---|
DigiKey Part Number | 1219-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C04A-KSG-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C04A-ESG-B | Fremont Micro Devices Ltd | 0 | FT24C04A-ESG-B-ND | kr.0.00000 | Parametric Equivalent |
| FT24C04A-ESG-T | Fremont Micro Devices Ltd | 0 | FT24C04A-ESG-T-ND | kr.0.00000 | Parametric Equivalent |
| FT24C04A-ESR-B | Fremont Micro Devices Ltd | 0 | FT24C04A-ESR-B-ND | kr.0.00000 | Parametric Equivalent |
| FT24C04A-ESR-T | Fremont Micro Devices Ltd | 0 | FT24C04A-ESR-T-ND | kr.0.00000 | Parametric Equivalent |
| FT24C04A-KSR-T | Fremont Micro Devices Ltd | 0 | 1219-1230-2-ND | kr.0.85502 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85502 | kr.2,137.55 |
| Unit Price without VAT: | kr.0.85502 |
|---|---|
| Unit Price with VAT: | kr.1.06878 |




