

ASPA-48P48PB-13 | |
|---|---|
DigiKey Part Number | 2124-ASPA-48P48PB-13-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | ASPA-48P48PB-13 |
Description | FIPLOCK, FITTING STRAIGHT, NW48, |
Customer Reference | |
Detailed Description | Adapter For Fiplock® Corrugated Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Adapter | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | PG48 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.33000 | kr.83.33 |
| 12 | kr.69.88833 | kr.838.66 |
| 28 | kr.65.83071 | kr.1,843.26 |
| 52 | kr.63.01654 | kr.3,276.86 |
| 100 | kr.60.17540 | kr.6,017.54 |
| 252 | kr.56.37841 | kr.14,207.36 |
| Unit Price without VAT: | kr.83.33000 |
|---|---|
| Unit Price with VAT: | kr.104.16250 |

