

AAPA-29P29PB | |
|---|---|
DigiKey Part Number | 2124-AAPA-29P29PB-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | AAPA-29P29PB |
Description | FIPLOCK FITTING 45 ELBOW NW29 |
Customer Reference | |
Detailed Description | Adapter, 45° For Fiplock® Corrugated Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Adapter, 45° | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | PG29 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.16000 | kr.44.16 |
| 12 | kr.40.20833 | kr.482.50 |
| Unit Price without VAT: | kr.44.16000 |
|---|---|
| Unit Price with VAT: | kr.55.20000 |

