
FC1BAEBDI40.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC1BAEBDI40.0-T1TR-ND - Tape & Reel (TR) 631-FC1BAEBDI40.0-T1CT-ND - Cut Tape (CT) 631-FC1BAEBDI40.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BAEBDI40.0-T1 |
Description | CRYSTAL 40.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43100 | kr.34.31 |
| 25 | kr.3.24560 | kr.81.14 |
| 50 | kr.3.11140 | kr.155.57 |
| 100 | kr.2.98310 | kr.298.31 |
| 250 | kr.2.82124 | kr.705.31 |
| 500 | kr.2.70436 | kr.1,352.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59251 | kr.2,592.51 |
| 2.000 | kr.2.48528 | kr.4,970.56 |
| 3.000 | kr.2.42466 | kr.7,273.98 |
| 5.000 | kr.2.35039 | kr.11,751.95 |
| 7.000 | kr.2.30275 | kr.16,119.25 |
| 10.000 | kr.2.25332 | kr.22,533.20 |
| 12.000 | kr.2.22845 | kr.26,741.40 |
| 24.000 | kr.2.13649 | kr.51,275.76 |
| 25.000 | kr.2.13120 | kr.53,280.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


