
FM4007-M-H | |
|---|---|
DigiKey Part Number | 3584-FM4007-M-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM4007-M-H |
Description | 1.0A Surface Mount General Purpo |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.16997 | kr.424.93 |
| 5.000 | kr.0.16144 | kr.807.20 |
| 7.500 | kr.0.15299 | kr.1,147.42 |
| Unit Price without VAT: | kr.0.16997 |
|---|---|
| Unit Price with VAT: | kr.0.21246 |






