Transceiver Module Ethernet 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGW-Q14BB-FCQ

DigiKey Part Number
1785-1024-ND
Manufacturer
Manufacturer Product Number
TGW-Q14BB-FCQ
Description
TXRX QSFP28 100GBPS 1310NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Formerica Optoelectronics Inc.
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, QSFP28
Data Rate
100Gbps
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.14,367.39000kr.14,367.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14,367.39000
Unit Price with VAT:kr.17,959.23750