
C161B-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C161B-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C161B-YTY-LW65 |
Description | 16X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 33.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 33.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 99.00mm L x 13.00mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.92mm W x 1.10mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 16 x 1 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 9.22mm H x 4.84mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.94000 | kr.65.94 |
| 10 | kr.63.90700 | kr.639.07 |
| 25 | kr.61.87840 | kr.1,546.96 |
| 50 | kr.59.91300 | kr.2,995.65 |
| 100 | kr.57.88420 | kr.5,788.42 |
| 250 | kr.55.66520 | kr.13,916.30 |
| 500 | kr.53.19260 | kr.26,596.30 |
| 1.000 | kr.50.91020 | kr.50,910.20 |
| Unit Price without VAT: | kr.65.94000 |
|---|---|
| Unit Price with VAT: | kr.82.42500 |

