FSSB512GBC-N500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: kr.4,286.98000

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 10
Unit Price: kr.3,820.04000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
FSSB512GBC-N500_View-B

FSSB512GBC-N500

DigiKey Part Number
3052-FSSB512GBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSB512GBC-N500
Description
SSD 512GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP512GPPSS25-RApacer Memory America21582-AP512GPPSS25-R-NDkr.4,286.98000Parametric Equivalent
DS5HFTEM5-35000-2Delkin Devices, Inc.103247-DS5HFTEM5-35000-2-NDkr.3,820.04000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.1,070.25500kr.2,140.51
Unit Price without VAT:kr.1,070.25500
Unit Price with VAT:kr.1,337.81875