FDMS128GCE-3201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS008GSE-N200

DigiKey Part Number
3052-FDMS008GSE-N200-ND
Manufacturer
Manufacturer Product Number
FDMS008GSE-N200
Description
MEMORY CARD SD 8GB SLC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 8GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5kr.887.22400kr.4,436.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.887.22400
Unit Price with VAT:kr.1,109.03000