
PKE7316JAPI | |
|---|---|
DigiKey Part Number | 2166-PKE7316JAPI-ND |
Manufacturer | |
Manufacturer Product Number | PKE7316JAPI |
Description | DC DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 625mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE7316JAPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, EN, IEC, TUV, UL | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.68000 | kr.239.68 |
| 5 | kr.230.75600 | kr.1,153.78 |
| 10 | kr.227.01400 | kr.2,270.14 |
| 25 | kr.222.15080 | kr.5,553.77 |
| 54 | kr.218.13667 | kr.11,779.38 |
| 108 | kr.214.58250 | kr.23,174.91 |
| 270 | kr.209.96685 | kr.56,691.05 |
| Unit Price without VAT: | kr.239.68000 |
|---|---|
| Unit Price with VAT: | kr.299.60000 |


