
SL LP 6 SMD 051 22 G B TR PS | |
|---|---|
DigiKey Part Number | 5496-SLLP6SMD05122GBTRPSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL LP 6 SMD 051 22 G B TR PS |
Description | 0.635 MM, LOW PROFILE IN SMD-T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.201" (5.10mm) |
Series | Insulation Height 0.067" (1.70mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 163°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.20.03500 | kr.80.14 |
| Unit Price without VAT: | kr.20.03500 |
|---|---|
| Unit Price with VAT: | kr.25.04375 |











