
DF70865AD80FPV#GZ | |
|---|---|
DigiKey Part Number | 559-DF70865AD80FPV#GZ-ND |
Manufacturer | |
Manufacturer Product Number | DF70865AD80FPV#GZ |
Description | MCU 5/3V 512K I-TEMP PB-FREE FP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 176-LFQFP (24x24) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b SAR |
Core Processor SH-2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, FIFO, I2C, SCI, SSU | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 118 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.247.50725 | kr.79,202.32 |
| Unit Price without VAT: | kr.247.50725 |
|---|---|
| Unit Price with VAT: | kr.309.38406 |

