
ICK S 10 x 10 x 6,5 | |
|---|---|
DigiKey Part Number | 5496-ICKS10x10x6,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 10 x 10 x 6,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.4W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.394" (10.00mm) |
Mfr | Fin Height 0.177" (4.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 2.4W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 19.25°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 25°C/W |
Shape Square | Material |
Length 0.394" (10.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.20.09800 | kr.100.49 |
| Unit Price without VAT: | kr.20.09800 |
|---|---|
| Unit Price with VAT: | kr.25.12250 |




