Image for FCBN425QB2CX0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBN425QB2CX0

DigiKey Part Number
775-FCBN425QB2CX0-ND
Manufacturer
Coherent
Manufacturer Product Number
FCBN425QB2CX0
Description
CABLE OPT 4X25G OMNI QSFP 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 328.08' (100.00m) Orange Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Active, Plenum, Pull Tab
Manufacturer
Coherent
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
328.08' (100.00m)
Part Status
Active
Color
Orange
Cable Connectors
QSFP
Shielding
Unshielded
Number of Positions
38
Frequency - Max
100Gbps
Connector Type
Plug to Plug
Operating Temperature
0°C ~ 70°C
Gender
Male to Male
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.2,880.26000kr.5,760.52
Unit Price without VAT:kr.2,880.26000
Unit Price with VAT:kr.3,600.32500