



TX36/23/10-3C90 | |
|---|---|
DigiKey Part Number | 1779-1586-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/10-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.430" (10.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 10 | |
Material | 3C90 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.430" (10.92mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.13.77300 | kr.137.73 |
| 25 | kr.11.71720 | kr.292.93 |
| 50 | kr.10.29380 | kr.514.69 |
| 168 | kr.8.04381 | kr.1,351.36 |
| 336 | kr.7.54476 | kr.2,535.04 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

