FMC2929085-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC2929085-12

DigiKey Part Number
5328-FMC2929085-12-ND
Manufacturer
Manufacturer Product Number
FMC2929085-12
Description
COAX CBL 2.92MM TO 2.92MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .086
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,287.87000kr.1,287.87
10kr.1,094.82300kr.10,948.23
25kr.1,026.37040kr.25,659.26
50kr.1,000.31500kr.50,015.75
Manufacturers Standard Package
Unit Price without VAT:kr.1,287.87000
Unit Price with VAT:kr.1,609.83750