
TPS2042BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2042BQDRQ1TR-ND - Tape & Reel (TR) 296-TPS2042BQDRQ1CT-ND - Cut Tape (CT) 296-TPS2042BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BQDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.7.23200 | kr.72.32 |
| 25 | kr.6.56640 | kr.164.16 |
| 100 | kr.5.83420 | kr.583.42 |
| 250 | kr.5.48480 | kr.1,371.20 |
| 500 | kr.5.27412 | kr.2,637.06 |
| 1.000 | kr.5.10067 | kr.5,100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.91756 | kr.12,293.90 |
| 5.000 | kr.4.80716 | kr.24,035.80 |
| 7.500 | kr.4.75190 | kr.35,639.25 |
| 12.500 | kr.4.69068 | kr.58,633.50 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |



