
FSA266L8X | |
|---|---|
DigiKey Part Number | FSA266L8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA266L8X |
Description | IC SW SPST-NOX2 10OHM 8MICROPAK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-MicroPak™ |
EDA/CAD Models | FSA266L8X Models |
Category | Switch Time (Ton, Toff) (Max) 3.2ns, 4.1ns |
Manufacturer onsemi | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -70dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-UFQFN |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 8-MicroPak™ |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |

