



5978002701 | |
|---|---|
DigiKey Part Number | 5978002701-ND |
Manufacturer | |
Manufacturer Product Number | 5978002701 |
Description | FERRITE CORE TOROID 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5978002701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 1.400" (35.56mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 89.0 | |
Effective Area (Ae) mm² | 79.0 | |
Effective Magnetic Volume (Ve) mm³ | 7000.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 10 | kr.11.44900 | kr.114.49 |
| 25 | kr.9.75240 | kr.243.81 |
| 50 | kr.8.57460 | kr.428.73 |
| 100 | kr.7.48200 | kr.748.20 |
| 371 | kr.6.94984 | kr.2,578.39 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |


