
453-00158C | |
|---|---|
DigiKey Part Number | 776-453-00158C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00158C |
Description | RF TXRX MOD BLUETOOTH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4 Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, UART |
Series | Antenna Type Antenna Not Included, MHF4 |
Packaging Strip | Utilized IC / Part Sona NX611 M.2 1216 |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 0.009mA ~ 167mA |
Protocol | Current - Transmitting 0.009mA ~ 331mA |
Modulation 4DQPSK, 8DPSK, GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 108-SMD Module |
Power - Output 21dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.02000 | kr.111.02 |
| Unit Price without VAT: | kr.111.02000 |
|---|---|
| Unit Price with VAT: | kr.138.77500 |

