
XI3030P/B3C-D5060T2T625312Z15/2N | |
|---|---|
DigiKey Part Number | 1080-XI3030P/B3C-D5060T2T625312Z15/2NTR-ND - Tape & Reel (TR) 1080-XI3030P/B3C-D5060T2T625312Z15/2NCT-ND - Cut Tape (CT) 1080-XI3030P/B3C-D5060T2T625312Z15/2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XI3030P/B3C-D5060T2T625312Z15/2N |
Description | LED ROYAL BLUE 455NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color - Royal Blue 455nm (450nm ~ 460nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 190mW |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 1212 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 455nm (450nm ~ 460nm) | Height - Seated (Max) 0.026" (0.66mm) |
Current - Test 150mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.46800 | kr.34.68 |
| 100 | kr.2.53410 | kr.253.41 |
| 500 | kr.2.11706 | kr.1,058.53 |
| 1.000 | kr.1.98036 | kr.1,980.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.86422 | kr.3,728.44 |
| 4.000 | kr.1.76572 | kr.7,062.88 |
| 6.000 | kr.1.71524 | kr.10,291.44 |
| 10.000 | kr.1.67348 | kr.16,734.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

